help desk software

H15-FB/CO

Bel Power Solutions

Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
H15-FB/CO
RoHS:
Yes
Package Type:
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
10.16 mm
Number of Contacts:
15
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole
Search Keywords:
H15FBCO
IN STOCK: 0
Factory Lead-Time
17 Weeks
DOWNLOADS