help desk software

H15S2-F/CO

Bel Power Solutions

Conn DIN 41626 F 2Power/11Signal POS Solder/Faston ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
H15S2-F/CO
RoHS:
Yes
HTS:
8504909550
Type:
DIN 41626
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
2Power/11Signal
Termination Method:
Solder/Faston
Operating Temperature:
-55 to 125 °C
Conn DIN 41626 F 2Power/11Signal POS Solder/Faston ST Panel Mount
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$142.21
$142.210
Possible Replacement
STV-H15S2-F/CO
STV-H15S2-F/CO
VIEW PRODUCT
DOWNLOADS