Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HC24-2.4-A
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.4 A
Maximum Output Power:
58 W
Input Connector Type:
Pin Terminal Block
Dimension:
142.75 x 123.7 x 74.93 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 2.4A
Search Keywords:
HC2424A
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides