HP4660-9RG
Bel Power SolutionsModule DC-DC 110VIN 4-OUT 24V/24V/24V/24V 1.25A/1.25A/1.25A/1.25A 120W 15-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HP4660-9RG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Input Voltage:
12.5 to 154 V
Number of Outputs:
4
Output Voltage:
24,24,24,24 V
Output Current:
1.25,1.25,1.25,1.25 A
Output Power:
120 W
Mounting:
Chassis
Type:
Step Down
Dimension:
111 x 20.32mm
Output Type:
Fixed
Family:
HP
Module DC-DC 110VIN 4-OUT 24V/24V/24V/24V 1.25A/1.25A/1.25A/1.25A 120W 15-Pin
Search Keywords:
HP46609RG
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
3
$1,792.80
$5,378.400
6
$946.20
$5,677.200
9
$650.72
$5,856.480
12
+
$637.71
$7,652.520
Product Guides