help desk software
DATA SHEET

HRP2320-9RG

Bel Power Solutions

Module DC-DC 120VIN 1-OUT 24V 12A 288W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
HRP2320-9RG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Input Voltage:
168 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
12 A
Output Power:
288 W
Mounting:
Screw
Type:
Step Down
Dimension:
171.9(Max) x 60 mm
Output Type:
Fixed
Family:
HRP2320
Module DC-DC 120VIN 1-OUT 24V 12A 288W
Search Keywords:
HRP23209RG
IN STOCK: 17
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$878.70
$878.700
3
$869.92
$2,609.760
6
$859.34
$5,156.040
9
$850.74
$7,656.660
12 +
$842.23
$10,106.760
Tools/3D Models
Product Guides