Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDN120-12
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
7 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
120 x 40 x 115 mm
AC/DC Power Supply Single-OUT 12V 7A 120W
Search Keywords:
LDN12012
IN STOCK:
79
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$134.01
$134.010
25
$125.63
$3,140.750
50
$124.38
$6,219.000
125
$123.13
$15,391.250
250
$121.90
$30,475.000
375
$120.68
$45,255.000
500
+
$119.48
$59,740.000
Product Guides