Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDN240-24P
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
252
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
63 mm
The BEL POWER SOLUTIONS LDN240-24P is a high-performance AC/DC power supply that provides a single output of 24V and 10A, with a total power capacity of 240W. This power supply is designed to meet the needs of demanding applications that require reliable and efficient power delivery.Featuring a compact and sturdy design, the LDN240-24P is suitable for use in various industrial and commercial settings. It offers excellent electrical performance, ensuring stable and consistent power output for your critical devices and systems.Equipped with advanced features, such as overcurrent and overvoltage protection, the LDN240-24P ensures the safety of your equipment by preventing potential damage due to power fluctuations. It also offers a wide input voltage range, allowing it to be used with different power sources.With its high power density and high efficiency, this power supply delivers optimal performance while minimizing energy consumption and reducing operating costs. It is built using high-quality components and undergoes rigorous testing to ensure long-term reliability and durability.Overall, the BEL POWER SOLUTIONS LDN240-24P is a versatile and reliable power supply that is ideal for a wide range of applications, including industrial automation, telecommunications, and networking. It is a cost-effective and efficient solution to meet your power requirements effortlessly.
Search Keywords:
LDN24024P
IN STOCK:
92
Can Ship immediately
MOQ for out of Stock Qty:
126
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$505.83
$505.830
25
$498.25
$12,456.250
50
$490.77
$24,538.500
100
$483.41
$48,341.000
126
$476.16
$59,996.160
252
$243.20
$61,286.400
378
$165.55
$62,577.900
504
+
$162.24
$81,768.960
Product Guides