Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LDW120-24
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
40 mm
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords:
LDW12024
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$615.42
$615.420
25
$606.19
$15,154.750
50
$597.09
$29,854.500
125
$588.13
$73,516.250
250
$300.39
$75,097.500
375
$204.48
$76,680.000
500
+
$200.39
$100,195.000
Product Guides