Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LK4301-9ER
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12(Typ) A
Maximum Output Power:
280 W
Input Connector Type:
N/A
Dimension:
171.9 x 111 x 52.2 mm
AC/DC Power Supply Single-OUT 12V 12A 280W
Search Keywords:
LK43019ERThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
17 Weeks
Product Guides