Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LM1301-9R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.0 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
168.5 x 111.2 x 38.7 mm
AC/DC Power Supply Single-OUT 12V 4A 50W
Search Keywords:
LM13019R
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,740.838
$1,740.838
3
$1,582.580
$4,747.740
5
$1,005.400
$5,027.000
8
$663.290
$5,306.320
10
+
$661.910
$6,619.100
Product Guides