LOK4001-2RLDG
Bel Power SolutionsAC/DC Power Supply Single-OUT 5.1V 5.2A 26W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LOK4001-2RLDG
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
230 V
Number of Outputs:
1
Output Voltage:
5.1 V
Maximum Output Current:
5.2 A
Maximum Output Power:
26 W
Input Connector Type:
Screw Terminal Block
Dimension:
113.6 x 38 x 90 mm
The BEL POWER SOLUTIONS LOK4001-2RLDG is a high-quality AC/DC power supply that offers a single output of 5.1V and 5.2A, capable of delivering up to 26W of power. This compact and reliable power supply is designed to meet the demands of various applications, ensuring stable and efficient power delivery. Its rugged construction and advanced features make it an ideal choice for industrial and commercial use. With its high performance and excellent reliability, the LOK4001-2RLDG is the perfect solution for powering your electronic devices and systems.
Search Keywords:
LOK40012RLDG
IN STOCK:
22
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$327.26
$327.260
5
$322.35
$1,611.750
10
$284.83
$2,848.300
15
$280.55
$4,208.250
20
+
$276.32
$5,526.400
Product Guides