Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LS2540-7R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
30 V
Maximum Output Current:
3.2 A
Maximum Output Power:
100 W
Input Connector Type:
Spring Cage Connection
Dimension:
168.5 x 111 x 60 mm
AC/DC Power Supply Single-OUT 30V 3.2A 100W
Search Keywords:
LS25407R
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$2,620.09
$2,620.090
3
$2,489.08
$7,467.240
5
$1,576.41
$7,882.050
8
$1,016.38
$8,131.040
10
+
$996.06
$9,960.600
Product Guides