Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LWN1140-6EM1G
RoHS:
Yes
HTS:
8504409530
COO:
SK
Supplier Standard Pack
5
Package Type:
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
13.8 V
Maximum Output Current:
14 A
Maximum Output Power:
194 W
Input Connector Type:
Spring Cage Connection
Dimension:
103 x 113.6 x 138 mm
AC/DC Power Supply Single-OUT 13.8V 14A 194W
Search Keywords:
LWN11406EM1G
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$601.96
$601.960
3
$593.10
$1,779.300
5
$587.17
$2,935.850
8
$581.30
$4,650.400
10
+
$575.48
$5,754.800
Product Guides