Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
LXN1701-6G
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
37 V
Maximum Output Current:
13.4 A
Maximum Output Power:
496 W
Input Connector Type:
Spring Cage Connection
Dimension:
194 x 113.6 x 138 mm
AC/DC Power Supply Single-OUT 37V 13.4A 496W
Search Keywords:
LXN17016G
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
2
$1,168.75
$2,337.500
3
$825.00
$2,475.000
4
$653.12
$2,612.480
5
+
$640.06
$3,200.300
Product Guides