help desk software
DATA SHEET

MAP130-4000

Bel Power Solutions

AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 20A/5A/1A/1A 130W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP130-4000
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,175 to 264 V
Number of Outputs:
4
Output Voltage:
5,12,-12,-5 V
Maximum Output Current:
20,5,1,1 A
Maximum Output Power:
130 W
Input Connector Type:
Molex Connector
Dimension:
215.9 x 114.3 x 50.8 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 20A/5A/1A/1A 130W
Search Keywords:
MAP1304000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MAP130-4000G
MAP130-4000G
VIEW PRODUCT
Tools/3D Models
Product Guides