MAP130-4001
Bel Power SolutionsAC/DC Power Supply - Quad-OUT - 5V/24V/-12V/12V - 20A/3.5A/1A/1A - 130W. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP130-4001
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,175 to 264 V
Number of Outputs:
4
Output Voltage:
5,24,-12,12 V
Maximum Output Current:
20,3.5,1,1 A
Maximum Output Power:
130 W
Input Connector Type:
Molex Connector
Dimension:
215.9 x 114.3 x 50.8 mm
Life Cycle:
Discontinued
This MAP130-4001 AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 5/24/-12/12 V and maximum output power of 130 W. This part's 4 outputs can handle a current up to 20/3.5/1/1 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Search Keywords:
MAP1304001
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides