help desk software
DATA SHEET

MAP140-1024G

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V/28V 4.6A/4A 140W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP140-1024G
RoHS:
Yes
HTS:
8504409520
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24,28 V
Maximum Output Current:
4.6,4 A
Maximum Output Power:
140 W
Input Connector Type:
Pin Terminal Block
Dimension:
177.8 x 109.2 x 45.7(Max) mm
AC/DC Power Supply Single-OUT 24V/28V 4.6A/4A 140W
Search Keywords:
MAP1401024G
IN STOCK: 0
MOQ for out of Stock Qty:
15
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$855.60
$12,834.000
30
$437.00
$13,110.000
45
$297.47
$13,386.150
60 +
$291.52
$17,491.200
Tools/3D Models
Product Guides