help desk software
DATA SHEET

MAP40-3101

Bel Power Solutions

AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP40-3101
RoHS:
Yes
HTS:
8504409510
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
5,24,-12 V
Maximum Output Current:
3,1,0.3 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
76.2 x 127 x 31.8 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3A/1A/0.3A 40W
Search Keywords:
MAP403101
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
MAP40-3101G
MAP40-3101G
VIEW PRODUCT
Tools/3D Models
Product Guides