MAP55-4004G
Bel Power SolutionsAC/DC Power Supply Quad-OUT 5V/24V/-15V/15V 6A/1.5A/0.5A/0.5A 55W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MAP55-4004G
RoHS:
Yes
HTS:
8504409520
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Switching
Style:
U Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5,24,-15,15 V
Maximum Output Current:
6,1.5,0.5,0.5 A
Maximum Output Power:
55 W
Input Connector Type:
Screw Terminal Block
Dimension:
83.1 x 152.4 x 40.6 mm
The BEL POWER SOLUTIONS MAP55-4004G is a versatile AC/DC power supply that offers quad outputs for optimal flexibility. With outputs of 5V, 24V, -15V, and 15V, this power supply can provide a total power capacity of 55W. The outputs are capable of delivering 6A, 1.5A, 0.5A, and 0.5A respectively, making it suitable for a wide range of applications. This power supply is reliable and efficient, ensuring stable and consistent power delivery. Whether you need to power multiple devices or require varying voltage outputs, the MAP55-4004G is a reliable choice for your power supply needs.
Search Keywords:
MAP554004G
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$257.05
$257.050
3
$253.19
$759.570
5
$243.64
$1,218.200
10
$233.60
$2,336.000
20
+
$230.10
$4,602.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
EI1805TBOSS
IND PROX SS M18 SCR NO CAB
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
11-388-C
Bulk Steel, Nickel Plated Hole Plug
AL6H-M14-G
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Qu...