Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC250-1012G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10.0 A
Maximum Output Power:
120 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 38.1 mm
AC/DC Power Supply Single-OUT 12V 10A 228W Medical
Search Keywords:
MBC2501012G
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
30
$550.56
$16,516.800
60
$281.20
$16,872.000
90
$191.41
$17,226.900
120
+
$187.59
$22,510.800
Product Guides