Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC300-1T05G
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
28 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block
Dimension:
127 x 76.2 x 38.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 28A 200W Medical
Search Keywords:
MBC3001T05G
This product is discontinued, but still in stock
IN STOCK:
38
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$180.39
$180.390
11
$173.79
$1,911.690
21
$162.54
$3,413.340
32
$161.31
$5,161.920
42
+
$160.11
$6,724.620
Product Guides