help desk software
DATA SHEET

MBC40-1024G

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 1.7A 40W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC40-1024G
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.7 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 1.7A 40W Medical
Search Keywords:
MBC401024G
  This product is discontinued, but still in stock
IN STOCK: 89
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.61
$36.610
10
$29.44
$294.400
24
$28.98
$695.520
48
$27.91
$1,339.680
72
$27.46
$1,977.120
96 +
$27.25
$2,616.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides