MBC40-3000G
Bel Power SolutionsAC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC40-3000G
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5.2,12.5,-12,8 V
Maximum Output Current:
6,2,0.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W Medical
Search Keywords:
MBC403000G
This product is discontinued, but still in stock
IN STOCK:
213
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$63.69
$63.690
10
$55.60
$556.000
24
$54.43
$1,306.320
48
$52.64
$2,526.720
72
$51.74
$3,725.280
96
+
$51.36
$4,930.560
Product Guides