MBC40-3001G
Bel Power SolutionsAC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC40-3001G
RoHS:
Yes
HTS:
8504409510
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5.2,23.8,-12.8 V
Maximum Output Current:
6,1,0.5 A
Maximum Output Power:
40 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical
Search Keywords:
MBC403001G
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$103.83
$103.830
10
$54.67
$546.700
24
$54.12
$1,298.880
48
$52.99
$2,543.520
72
$52.52
$3,781.440
96
+
$51.99
$4,991.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides