help desk software
DATA SHEET

MBC450-1T12G

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 20.83A 450W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC450-1T12G
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
20.83 A
Maximum Output Power:
450 W
Input Connector Type:
Molex Connector
Dimension:
165.1 x 101.6 x 41 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 20.83A 450W Medical
Search Keywords:
MBC4501T12G
  This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$747.70
$747.700
6
$710.32
$4,261.920
12
$376.05
$4,512.600
18
$264.63
$4,763.340
24 +
$259.34
$6,224.160
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides