help desk software
DATA SHEET

MBC60-1005G

Bel Power Solutions

AC/DC Power Supply Single-OUT 5.1V 10A 60W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC60-1005G
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10.0 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5.1V 10A 60W Medical
Search Keywords:
MBC601005G
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.07
$92.070
24
$71.22
$1,709.280
48
$69.34
$3,328.320
72
$66.60
$4,795.200
96 +
$64.03
$6,146.880
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides