MBC60-3002G
Bel Power SolutionsAC/DC Power Supply Triple-OUT 5.2V/14.6V/-14.8V 8A/2.5A/0.5A 60W Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBC60-3002G
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5.2,14.6,-16.2 V
Maximum Output Current:
8,2.5,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 30.48 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5.2V/14.6V/-14.8V 8A/2.5A/0.5A 60W Medical
Search Keywords:
MBC603002G
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$94.42
$94.420
24
$71.71
$1,721.040
48
$68.03
$3,265.440
72
$64.90
$4,672.800
96
+
$64.25
$6,168.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides