Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MBE1000-1T48
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
20.83 A
Maximum Output Power:
1000 W
Input Connector Type:
Screw Terminal Block
Dimension:
241.5 x 127 x 41mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 20.83A 1000W 15-Pin
Search Keywords:
MBE10001T48
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$334.99
$334.990
6
$333.31
$1,999.860
12
$330.80
$3,969.600
18
$328.32
$5,909.760
24
+
$325.86
$7,820.640
Product Guides