help desk software
DATA SHEET

MPB125-1012G

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 10.5A 70W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MPB125-1012G
RoHS:
Yes
HTS:
8504409520
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10.5 A
Maximum Output Power:
70 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 26.9 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 10.5A 70W
Search Keywords:
MPB1251012G
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
ABC150-1012G
ABC150-1012G
VIEW PRODUCT
Tools/3D Models
Product Guides