MPB125-2024G
Bel Power SolutionsAC/DC Power Supply - Dual-OUT - 24V/12V - 5.2A/0.5A - 125W - 16-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
MPB125-2024G
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
2
Output Voltage:
12,24 V
Maximum Output Current:
5.2,0.5 A
Maximum Output Power:
125 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 26.9 mm
Life Cycle:
Discontinued
With this MPB125-2024G AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12/24 V and maximum output power of 125 W. This part's 2 outputs can handle a current up to 5.2/0.5 A. This part has a temperature range of 0 °C to 50 °C.
Search Keywords:
MPB1252024G
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides