help desk software
DATA SHEET

NVS0.7EG-M6G

Bel Power Solutions

Module DC-DC 1-OUT 5V 0.7A 3.5W 14-Pin SMT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
NVS0.7EG-M6G
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Input Voltage:
18 to 75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.7 A
Output Power:
3.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33 x 20.6 x 8.5mm
Output Type:
Fixed
Family:
NVS0.7
Module DC-DC 1-OUT 5V 0.7A 3.5W 14-Pin SMT
Search Keywords:
NVS07EGM6G
IN STOCK: 42
Can Ship immediately
MOQ for out of Stock Qty:
49
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.04
$104.040
10
$82.19
$821.900
25
$79.68
$1,992.000
49
$78.88
$3,865.120
98
$78.10
$7,653.800
147
$77.32
$11,366.040
196 +
$76.54
$15,001.840
Tools/3D Models
Product Guides