help desk software
DATA SHEET

PET1600-12-074NA

Bel Power Solutions

AC/DC Power Supply Single-OUT 12V 133A 1.6KW

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PET1600-12-074NA
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
133 A
Maximum Output Power:
1600 W
Input Connector Type:
IEC 60320-C14
Dimension:
73.5 x 40 mm
AC/DC Power Supply Single-OUT 12V 133A 1.6KW
Search Keywords:
PET160012074NA
IN STOCK: 0
MOQ for out of Stock Qty:
4
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$1,504.80
$6,019.200
8
$794.20
$6,353.600
12
$546.19
$6,554.280
16 +
$535.26
$8,564.160
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides