PFC250-1024G
Bel Power SolutionsAC/DC Converter - Open Frame - 1 Output: 10.5A 24V - 85 to 264 VAC Input - 250W - 2.6 kV Isolation - 75% Efficiency - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFC250-1024G
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The PFC250-1024G is AC/DC converter with features: adjustable output, PFC, remote sense and universal input. Dimensions of this converter are: 8.50" L x 4.75" W x 2.00" H (215.9mm x 120.7mm x 50.8mm). Operating temperature range is from 0°C to 70°C (with derating).
Search Keywords:
PFC2501024G
Possible Replacement options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
MOQ for out of Stock Qty:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$505.78
$505.780
5
$498.33
$2,491.650
10
$493.35
$4,933.500
20
$488.42
$9,768.400
30
$483.53
$14,505.900
40
+
$478.70
$19,148.000
Product Guides