help desk software
DATA SHEET

PFE1100-12-054ND

Bel Power Solutions

DC/DC Power Supply Single-OUT 12V 90A 1080W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PFE1100-12-054ND
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Input Voltage:
40 to 72 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
90 A
Output Power:
1080 W
Mounting:
Rack
Type:
Step Down
Dimension:
359.9 x 54.5 x 40 mm
Output Type:
Fixed
Family:
PFE1100-12-054ND
Style:
Rackmount
DC/DC Power Supply Single-OUT 12V 90A 1080W
Search Keywords:
PFE110012054ND
IN STOCK: 0
MOQ for out of Stock Qty:
6
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$1,558.68
$9,352.080
12
$796.10
$9,553.200
18
$541.91
$9,754.380
24 +
$531.07
$12,745.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides