PSB125-9IRG
Bel Power SolutionsEnclosed DC/DC Converter - Conformal Coated - 1 Output - 60W - 15 to 80 VAC Input - 12V Output - 90.5% Efficiency - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PSB125-9IRG
RoHS:
Yes
HTS:
8504909690
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
The PSB125-9IRG is DC/DC converter with dimensions: 4.17" L x 2.72" W x 1.27" H (106.0mm x 69.0mm x 32.2mm). Operating temperature range is from -40°C to 71°C.
Search Keywords:
PSB1259IRG
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$362.45
$362.450
3
$358.83
$1,076.490
5
$353.13
$1,765.650
10
$347.34
$3,473.400
15
+
$335.76
$5,036.400
Product Guides