help desk software
DATA SHEET

PSC126-7IR

Bel Power Solutions

Module DC-DC 60VIN 1-OUT 12V 6A 72W 9-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PSC126-7IR
RoHS:
Yes
HTS:
8504909690
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Input Voltage:
18 to 144 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
6(Typ) A
Output Power:
72 W
Mounting:
Screw
Type:
Step Down
Dimension:
88 x 151 x 32.2 mm
Output Type:
Fixed
Family:
PSC 126
Module DC-DC 60VIN 1-OUT 12V 6A 72W 9-Pin
Search Keywords:
PSC1267IR
IN STOCK: 0
MOQ for out of Stock Qty:
4
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$1,350.00
$5,400.000
8
$712.50
$5,700.000
12
$490.00
$5,880.000
15 +
$480.20
$7,203.000
Tools/3D Models
Product Guides