help desk software
DATA SHEET

PSR152.5-7IR

Bel Power Solutions

Module DC-DC 40VIN 1-OUT 15V 2.5A 37.5W 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PSR152.5-7IR
RoHS:
Yes
HTS:
8504909550
COO:
8
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
19 to 80 V
Number of Outputs:
1
Output Voltage:
15 V
Output Current:
2.5 A
Output Power:
37.5 W
Mounting:
Chassis
Type:
Step Down
Dimension:
70.2 x 50.2 x 25.2 mm
Output Type:
Fixed
Family:
PSR152.5-7IR
Module DC-DC 40VIN 1-OUT 15V 2.5A 37.5W 6-Pin
Search Keywords:
PSR15257IR
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.77
$189.770
3 +
$79.60
$238.800
Tools/3D Models
Product Guides