help desk software
DATA SHEET

PSR53-9

Bel Power Solutions

Module DC-DC 1-OUT 5V 3A 15W 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
PSR53-9
RoHS:
Yes
HTS:
8504909690
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
80 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
3(Typ) A
Output Power:
15 W
Mounting:
Screw
Type:
Step Down
Dimension:
50.2 x 70.2 x 25.2 mm
Output Type:
Fixed
Family:
PSR53
Module DC-DC 1-OUT 5V 3A 15W 6-Pin
Search Keywords:
PSR539
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
17 Weeks
Possible Replacement
PSR53-9G
PSR53-9G
VIEW PRODUCT
Tools/3D Models
Product Guides