help desk software
DATA SHEET

QD48S033050-PS00

Bel Power Solutions

Module DC-DC 48VIN 2-OUT 3.3V/5V 15A/15A 7-Pin Quarter-Brick

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QD48S033050-PS00
RoHS:
No
HTS:
8542390000
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
3.3,5 V
Output Current:
15,15 A
Output Power:
125 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.55 mm
Output Type:
Fixed
Family:
QD48S033050
Module DC-DC 48VIN 2-OUT 3.3V/5V 15A/15A 7-Pin Quarter-Brick
Search Keywords:
QD48S033050PS00
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$114.18
$114.180
10
$86.02
$860.200
25
$79.35
$1,983.750
50 +
$74.93
$3,746.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides