help desk software
DATA SHEET

QD48S033050-PS00G

Bel Power Solutions

Module DC-DC 48VIN 2-OUT 3.3V/5V 15A/15A 7-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QD48S033050-PS00G
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
3.3,5 V
Output Current:
15,15 A
Output Power:
125 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 6.55 mm
Output Type:
Fixed
Family:
QD48S033050
Life Cycle:
Discontinued & Replaced
Module DC-DC 48VIN 2-OUT 3.3V/5V 15A/15A 7-Pin Quarter-Brick
Search Keywords:
QD48S033050PS00G
  This product is not in stock and cannot be back-ordered
Tools/3D Models
Product Guides