help desk software
DATA SHEET

QES050ZE-A

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 3.3V 15A 66W 8-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QES050ZE-A
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
15 A
Output Power:
66 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
57.9 x 36.8 x 12.7 mm
Family:
QES050ZE
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 15A 66W 8-Pin Quarter-Brick
Search Keywords:
QES050ZEA
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 29
Ships today, if you order in
Tools/3D Models
Product Guides