Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QM48S40033-NS00
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
40 A
Output Power:
132 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
58.42 x 36.83 x 7.09 mm
Output Type:
Fixed
Family:
QM48S40033
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 3.3V 40A 132W 8-Pin Quarter-Brick
Search Keywords:
QM48S40033NS00
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$532.88
$532.880
25
$506.26
$12,656.500
50
$480.94
$24,047.000
63
$456.89
$28,784.070
126
$233.35
$29,402.100
189
$158.85
$30,022.650
252
+
$155.67
$39,228.840
Product Guides