help desk software
DATA SHEET

QME48T35120-NJA0G

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
QME48T35120-NJA0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
35 A
Output Power:
420 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.42 x 36.83 x 10.4(Max) - 0.71(Min) mm
Output Type:
Fixed
Family:
QME48T35120
Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
Search Keywords:
QME48T35120NJA0G
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty:
90
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.87
$80.870
25
$78.51
$1,962.750
50
$77.73
$3,886.500
90
$76.95
$6,925.500
180
$76.18
$13,712.400
270
$75.42
$20,363.400
360 +
$74.66
$26,877.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides