Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SBLP65-1048G
RoHS:
Yes
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
65 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.02 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 48V 1.25A 60W
Search Keywords:
SBLP651048G
This product is discontinued, but still in stock
IN STOCK:
50
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$173.79
$173.790
10
$75.91
$759.100
25
$70.05
$1,751.250
50
+
$66.11
$3,305.500
Product Guides