help desk software
DATA SHEET

SQ48T15018-NDA0

Bel Power Solutions

DC-DC Converter - 1.8VDC @15A - Input: 36 to 75VDC - Through Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SQ48T15018-NDA0
RoHS:
No
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Family:
SQ48T15018
Dimension:
58.42 x 22.76 x 10.16(Max) - 3.23(Min) mm
Input Voltage:
75 V
Life Cycle:
Discontinued
DC-DC Converter - 1.8VDC @15A - Input: 36 to 75VDC - Through Hole
Search Keywords:
SQ48T15018NDA0
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$177.09
$177.090
8 +
$72.40
$579.200
Tools/3D Models
Product Guides