help desk software
DATA SHEET

SSQE48T13050-NAB0G

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 5V 13A 8-Pin 1/16-Brick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SSQE48T13050-NAB0G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
13 A
Output Power:
65 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
33.02 x 22.86 x 8.39(Max) mm
Output Type:
Fixed
Family:
SSQE48T13050
Module DC-DC 48VIN 1-OUT 5V 13A 8-Pin 1/16-Brick
Search Keywords:
SSQE48T13050NAB0G
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$154.75
$15,475.000
200
$79.04
$15,808.000
300
$53.80
$16,140.000
400 +
$52.73
$21,092.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides