Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
TCP3500-1048G
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
73 A
Maximum Output Power:
3500 W
Input Connector Type:
Pin Terminal Block
Dimension:
410.3 x 103 x 84.6 mm
AC/DC Power Supply Single-OUT 48V 73A 3.5KW
Search Keywords:
TCP35001048G
IN STOCK:
0
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$7,758.00
$7,758.000
2
$4,094.50
$8,189.000
3
$2,815.87
$8,447.610
4
+
$2,759.55
$11,038.200
Product Guides