YM12S05-G
Bel Power SolutionsModule DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 28W 5-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YM12S05-G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
5 A
Output Power:
28 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
20.32 x 11.43 x 6.27 mm
Output Type:
Adjustable
Family:
YM12
The BEL Power Solutions YM12S05-G is a versatile and reliable DC-DC module that is designed to efficiently convert 12V input voltage to 1-OUT output voltage ranging from 0.7525V to 5.5V. With a maximum current rating of 5A and a power output of 28W, this compact and lightweight module is perfect for a wide range of applications.Featuring a convenient 5-pin SMD package and offered in tape and reel packaging, the YM12S05-G is easy to integrate into your electronic designs. It is designed to provide stable and reliable power conversion, ensuring optimal performance and longevity for your devices.Whether you are working on industrial automation, telecommunications, or consumer electronics projects, the BEL Power Solutions YM12S05-G is an excellent choice for your DC-DC module needs. It offers exceptional efficiency, precise voltage regulation, and enhanced protection features, making it a reliable and efficient power solution for your applications.
Search Keywords:
YM12S05G
IN STOCK:
869
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$16.12
$80.600
50
$15.19
$759.500
100
$13.65
$1,365.000
200
$13.44
$2,688.000
400
$13.16
$5,264.000
600
$12.96
$7,776.000
800
+
$12.77
$10,216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides