help desk software
DATA SHEET

YNL05S10015-0G

Bel Power Solutions

Module DC-DC 5VIN 1-OUT 1.5V 10A 33W 6-Pin SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNL05S10015-0G
RoHS:
Yes
HTS:
8542390000
COO:
16
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
5.5 V
Number of Outputs:
1
Output Voltage:
1.5 V
Output Current:
10 A
Output Power:
33 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
33.02 x 13.46 x 7.98 mm
Output Type:
Fixed
Family:
YNL05
Life Cycle:
Discontinued & Replaced
Module DC-DC 5VIN 1-OUT 1.5V 10A 33W 6-Pin SMD
Search Keywords:
YNL05S100150G
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
Tools/3D Models
Product Guides