help desk software
DATA SHEET

YNV05T06-G

Bel Power Solutions

Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 6A 5-Pin SIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNV05T06-G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
720
Package Type:
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
1
Output Voltage:
0.7525 to 3.63 V
Output Current:
6 A
Output Power:
22 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
22.86 x 6.44(Max) x 11.16mm
Output Type:
Adjustable
Family:
YNV05T06
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 6A 5-Pin SIP Module
Search Keywords:
YNV05T06G
IN STOCK: 0
MOQ for out of Stock Qty:
180
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
180
$57.29
$10,312.200
360
$29.26
$10,533.600
540
$19.92
$10,756.800
720 +
$19.52
$14,054.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides